Available Replacements
Non-RoHS Equivalent
21J30R 21J30R Ohmite
21J30R

Ohmite

In Stock: 32

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

21J30RE

Res Wirewound 30 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 30 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 21J30RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    21J30RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    30 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10.7 x 4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 21J30RE RoHS compliant?
Yes, 21J30RE is RoHS compliant.
What is the lead time for 21J30RE?
The standard lead time for 21J30RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 12/4/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!