Available Replacements
ROHs Equivalent
21J2K2E 21J2K2E Ohmite
21J2K2E

Ohmite

In Stock: 197

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

21J2K2

Res Wirewound 2.2K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.2K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 21J2K2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 21J2K2
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 2.2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 10.3 x 4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 21J2K2 RoHS compliant?
No, 21J2K2 is not RoHS compliant.
What is the lead time for 21J2K2?
The standard lead time for 21J2K2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.1742
5
$6.5220
10
$6.4580
25
$5.1150
50
$4.4690
63
$4.4240
125
$4.1370
188
$4.0070
250 +
$3.9670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!