- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 21J1K5E
Ohmite
21J1K5E
Res Wirewound 1.5K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1.5K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 21J1K5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:21J1K5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.7 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 21J1K5E RoHS compliant?
Yes, 21J1K5E is RoHS compliant.
What is the lead time for 21J1K5E?
The standard lead time for 21J1K5E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$17.81
10
$12.56
25
$10.57
50
$9.80
63
$9.72
125
$9.59
188
$9.57
250 +
$8.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT