- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 21J1K1E
Description
+
Res Wirewound 1.1K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 21J1K1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:21J1K1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1.1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.7 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$58.44
50
$15.79
100
$14.47
250
$13.43
500 +
$12.56
Click for Quote
Log in
to unlock special pricing