- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 21J100E
Ohmite
21J100E
Res Wirewound 100 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 100 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 21J100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:21J100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.7 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 21J100E RoHS compliant?
Yes, 21J100E is RoHS compliant.
What is the lead time for 21J100E?
The standard lead time for 21J100E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$28.97
10
$16.24
25
$11.58
50
$10.62
63
$10.39
125
$10.06
188
$10.04
250 +
$9.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT