- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 2135E
Ohmite
2135E
Resistor Mtg Hardware - 210 Series Adj Lug - Silver Button - For Core Size: 28.58mm (1.125")
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:2135E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adjustable Lug
-
Resistor Type:Resistor Fixed Single-Other Mounting
-
Associated Resistor Family:210