Image is representational - see manufacturer specifications

Ohmite

2124E

Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description +
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords: 2124E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 2124E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: SP4T
Actuator Length: 12.7 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Quick Connect/Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 20@150VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2124E discontinued?
Yes, 2124E from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2124E RoHS compliant?
Yes, 2124E is RoHS compliant.
What is the lead time for 2124E?
The standard lead time for 2124E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 12/14/26
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.84
50
$16.35
100
$15.45
250
$15.04
500 +
$14.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!