- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 212-4E
Ohmite
212-4E
The 212-4E is a high-current, non-shorting rotary power tap switch featuring 4 taps and a ceramic, arc-proof body.
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 212-4E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SP4T |
| Actuator Length: | 12.7 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect/Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 20@150VAC 20VDC A |
-
- Item discontinued