- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 2121E
Ohmite
2121E
Resistor Mtg Hardware - 210 Series Adj Lug - Std Button - For Core Size: 14.3mm (0.563")
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Resistor Mtg Hardware - 210 Series Adj Lug - Std Button - For Core Size: 14.3mm (0.563")
Search Keywords: 2121E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:2121E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adjustable Lug
-
Resistor Type:Resistor Fixed Single-Other Mounting
-
Associated Resistor Family:210
Product Guides
+
Frequently Asked Questions
Is 2121E RoHS compliant?
Yes, 2121E is RoHS compliant.
What is the lead time for 2121E?
The standard lead time for 2121E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.41
100
$3.40
250
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing