- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 212-11
Description
+
Rotary Switches 11 TAPS 20A/150VAC 20VDC
Search Keywords: 21211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:212-11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/17/26