- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 212-10E
Description
+
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords: 21210E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:212-10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$195.11
3
$194.62
4
$194.14
5 +
$190.26
Click for Quote
Log in
to unlock special pricing