- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 2115E
Description
+
Resistor Mtg Hardware - 210 Series Adj Lug - Std Button - For Core Size: 7.94mm (0.313")
Search Keywords: 2115E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:2115E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adjustable Lug
-
Resistor Type:Resistor Fixed Single-Other Mounting
-
Associated Resistor Family:210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.45
25
$10.38
50
$9.91
100
$9.62
250
$9.10
500
$8.85
1,000 +
$8.74
Click for Quote
Log in
to unlock special pricing