- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20JR75E
Description
+
Res Wirewound 0.75 Ohm 5% 10W Vitreous Enamel AXL
Search Keywords: 20JR75E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20JR75E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:750 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.2 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
40
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
40
$2.23
100
$2.07
250
$1.96
500
$1.88
1,000
$1.80
2,500
$1.69
5,000
$1.61
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing