- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20J750E
Ohmite
20J750E
Res Wirewound 750 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 750 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J750E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20J750E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:750 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.2 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 20J750E RoHS compliant?
Yes, 20J750E is RoHS compliant.
What is the lead time for 20J750E?
The standard lead time for 20J750E is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 10/5/26
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$2.41
100
$2.08
250
$1.85
500
$1.70
1,000
$1.58
2,500
$1.57
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing