- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20J50KE
Ohmite
20J50KE
Res Wirewound 50K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 50K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J50KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20J50KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:50 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:47.2 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 20J50KE RoHS compliant?
Yes, 20J50KE is RoHS compliant.
What is the lead time for 20J50KE?
The standard lead time for 20J50KE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Ships today, if you order in
On Order:
50
can ship 10/5/26
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$4.00
100
$3.68
250
$3.47
500
$3.05
1,000
$2.89
2,500
$2.88
5,000
$2.87
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT