Available Replacements
ROHs Equivalent
20J500E 20J500E Ohmite
20J500E

Ohmite

In Stock: 207

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

20J500

Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 20J500
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 46.8 x 10 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20J500 RoHS compliant?
No, 20J500 is not RoHS compliant.
What is the lead time for 20J500?
The standard lead time for 20J500 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.599
100
$1.816
250
$1.669
500
$1.591
1,000
$1.558
2,500
$1.550
5,000
$1.543
7,500 +
$1.535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!