Image is representational - see manufacturer specifications

Ohmite

20J2K5E

Res Wirewound 2.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J2K5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 20J2K5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 2.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 47.2 x 10 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20J2K5E RoHS compliant?
Yes, 20J2K5E is RoHS compliant.
What is the lead time for 20J2K5E?
The standard lead time for 20J2K5E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
450   can ship 12/9/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.387
100
$2.189
250
$1.921
500
$1.785
1,000
$1.639
2,500
$1.620
5,000
$1.444
7,500 +
$1.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!