Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

20J2K0E

The 20J2K0E is a 10W, 2 kΩ axial terminal wirewound resistor featuring a 5% tolerance and a durable vitreous enamel coating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 20J2K0E is a 10W, 2 kΩ axial terminal wirewound resistor featuring a 5% tolerance and a durable vitreous enamel coating.
Search Keywords: 20J2K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 20J2K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 47.2 x 10 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20J2K0E RoHS compliant?
Yes, 20J2K0E is RoHS compliant.
What is the lead time for 20J2K0E?
The standard lead time for 20J2K0E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.27
100
$2.36
250
$2.31
500
$2.30
1,000
$1.79
2,500
$1.78
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!