- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20J22K5E
Description
+
Res Wirewound 22.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J22K5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20J22K5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.37
100
$2.27
250
$2.21
500
$2.17
1,000
$2.12
2,500
$2.06
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing