Available Replacements
Non-RoHS Equivalent
20J15K 20J15K Ohmite
20J15K

Ohmite

In Stock: 3

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

20J15KE

Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J15KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 20J15KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 15 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 47.2 x 10 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20J15KE RoHS compliant?
Yes, 20J15KE is RoHS compliant.
What is the lead time for 20J15KE?
The standard lead time for 20J15KE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 503
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.264
100
$2.700
250
$2.439
500
$2.433
1,000
$2.427
2,500
$2.421
5,000
$2.415
7,500 +
$2.409
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!