- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 20J12K
Description
+
Res Wirewound 12K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 20J12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:20J12K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$3.455
100
$3.019
250
$2.717
500
$2.536
1,000
$2.379
2,500
$2.301
5,000
$2.278
7,500 +
$2.255
Click for Quote
Log in
to unlock special pricing