Image is representational - see manufacturer specifications

Ohmite

17FPR010E

Res Wirewound 0.01 Ohm 1% 7W ±100ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.01 Ohm 1% 7W ±100ppm/°C Silicone AXL
Search Keywords: 17FPR010E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 17FPR010E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 7 W
Resistance Value: 10 MOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 200 °C
Dimension: 38.1 x 9.53 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17FPR010E discontinued?
Yes, 17FPR010E from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 17FPR010E RoHS compliant?
Yes, 17FPR010E is RoHS compliant.
What is the lead time for 17FPR010E?
The standard lead time for 17FPR010E is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.55
30
$5.38
100
$5.19
250
$5.05
500
$4.94
1,000 +
$4.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!