- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 17FPR005E
Description
+
Res Wirewound 0.005 Ohm 1% 7W ±50ppm/°C Silicone AXL
Search Keywords: 17FPR005E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:17FPR005E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:38.1 x 9.53 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$6.60
10
$6.00
30
$5.37
100
$5.24
250
$5.03
500
$4.95
1,000
$4.88
2,500
$4.81
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing