Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

15FR200E

Res Wirewound 0.2 Ohm 1% 5W Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.2 Ohm 1% 5W Silicone AXL
Search Keywords: 15FR200E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 15FR200E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 200 mOhm
Tolerance: 1 %
Operating Temperature: -55 to 275 °C
Dimension: 23.8 x 8.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15FR200E RoHS compliant?
Yes, 15FR200E is RoHS compliant.
What is the lead time for 15FR200E?
The standard lead time for 15FR200E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 924
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.35
100
$2.83
250
$2.53
500
$2.33
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!