Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

15FR050E

Res Wirewound 0.05 Ohm 1% 5W ±50ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.05 Ohm 1% 5W ±50ppm/°C Silicone AXL
Search Keywords: 15FR050E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 15FR050E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 50 mOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 23.8 x 8.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15FR050E RoHS compliant?
Yes, 15FR050E is RoHS compliant.
What is the lead time for 15FR050E?
The standard lead time for 15FR050E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
2,500   can ship 2/18/27
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.749
100
$2.123
250
$2.088
500
$1.794
1,000
$1.766
2,500
$1.761
5,000
$1.737
7,500 +
$1.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!