- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 15FR020E
Ohmite
15FR020E
Res Wirewound 0.02 Ohm 1% 5W Silicone AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 15FR020E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Termination Style: | Axial |
| Power Rating: | 5 W |
| Resistance Value: | 20 MOhm |
| Tolerance: | 1 % |
| Operating Temperature: | -55 to 275 °C |
| Dimension: | 23.8 x 8.4 mm |
| Terminal Pitch: | N/R |