- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 15FR020
Description
+
Res Wirewound 0.02 Ohm 1% 5W ±50ppm/°C Conformal Coated AXL
Search Keywords: 15FR020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:15FR020
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:3A611.y.23
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:23.8 x 8.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$5.000
20
$3.873
40
$3.165
80
$2.812
160
$2.402
320
$2.096
640 +
$1.802
Click for Quote
Log in
to unlock special pricing