- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 15FR015E
Description
+
The 15FR015E is a 5W, 0.015Ω axial wire-element current sense resistor with a ±1% tolerance.
Search Keywords: 15FR015E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:15FR015E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:15 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:23.8 x 8.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Ships today, if you order in
On Order:
535
can ship 7/6/26
Minimum Order Quantity:
10
Order Increment:
10
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$3.28
100
$2.33
250
$2.04
500
$1.89
1,000
$1.77
2,500
$1.76
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing