Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

15FR010E

Res Wirewound 0.01 Ohm 1% 5W Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.01 Ohm 1% 5W Silicone AXL
Search Keywords: 15FR010E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 15FR010E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 10 MOhm
Tolerance: 1 %
Operating Temperature: -55 to 275 °C
Dimension: 23.8 x 8.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15FR010E RoHS compliant?
Yes, 15FR010E is RoHS compliant.
What is the lead time for 15FR010E?
The standard lead time for 15FR010E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,872
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.211
100
$2.328
250
$2.283
500
$1.883
1,000
$1.854
2,500
$1.824
5,000
$1.791
7,500 +
$1.786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!