- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 14AFR047E
Description
+
Res 0.047 Ohm 1% 4W Molded AXL
Search Keywords: 14AFR047E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:14AFR047E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:47 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.136
250
$1.017
500
$0.994
1,000
$0.902
2,500
$0.838
5,000
$0.827
7,500
$0.822
10,000 +
$0.820
Click for Quote
Log in
to unlock special pricing