- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 14AFR033E
Description
+
Res 0.033 Ohm 1% 4W Molded AXL
Search Keywords: 14AFR033E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:14AFR033E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:33 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
45
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
45
$1.4700
250
$1.3000
500
$1.2400
1,000
$1.1100
2,500
$0.9925
5,000
$0.9455
7,500
$0.9180
10,000 +
$0.8976
Click for Quote
Log in
to unlock special pricing