Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

13FR200E

Res Wirewound 0.2 Ohm 1% 3W Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.2 Ohm 1% 3W Silicone AXL
Search Keywords: 13FR200E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    13FR200E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    200 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    14.5 x 5.2 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13FR200E RoHS compliant?
Yes, 13FR200E is RoHS compliant.
What is the lead time for 13FR200E?
The standard lead time for 13FR200E is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,204
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.13
100
$1.87
250
$1.65
500
$1.51
1,000
$1.41
2,500
$1.40
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!