- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 13FR150
描述
+
Res Wirewound 0.15 Ohm 1% 3W ±50ppm/°C Conformal Coated AXL
Search Keywords: 13FR150
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Ohmite
-
部件编号:13FR150
-
计量单位:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:3A611.y.23
-
供应商标准包装:
10 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:150 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:14.5 x 5.2 mm
-
Terminal Pitch:N/R
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
43
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
10
$12.08
20
$6.80
40
$2.99
80
$2.31
160
$1.95
320
$1.72
640 +
$1.54
Click for Quote
Log in
解锁特价