Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

13FR100E

Resistor - 100 mOhms - ±1% Tolerance - 3W - Metal Element - Current Sense, Non-Inductive - ±50ppm/°C - Axial Package - Through ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor - 100 mOhms - ±1% Tolerance - 3W - Metal Element - Current Sense, Non-Inductive - ±50ppm/°C - Axial Package - Through Hole.
Search Keywords: 13FR100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 13FR100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Operating Temperature: -55 to 275 °C
Dimension: 14.5 x 5.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13FR100E RoHS compliant?
Yes, 13FR100E is RoHS compliant.
What is the lead time for 13FR100E?
The standard lead time for 13FR100E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,707
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.887
250
$1.261
500
$1.151
1,000
$1.073
2,500
$1.071
5,000
$0.931
7,500
$0.928
10,000 +
$0.926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!