Available Replacements
ROHs Equivalent
13FR050E 13FR050E Ohmite
13FR050E

Ohmite

In Stock: 810

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

13FR050

Res Wirewound 0.05 Ohm 1% 3W ±50ppm/°C Conformal Coated AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Res Wirewound 0.05 Ohm 1% 3W ±50ppm/°C Conformal Coated AXL
Search Keywords: 13FR050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 13FR050
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: 3A611.y.23
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 50 mOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 14.5 x 5.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13FR050 RoHS compliant?
No, 13FR050 is not RoHS compliant.
What is the lead time for 13FR050?
The standard lead time for 13FR050 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
108
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7380
108
$1.5800
250
$1.4300
500
$1.3700
1,000
$1.1900
2,500
$1.0200
5,000
$0.9149
7,500 +
$0.9017
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!