Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

13FR020E

Res Wirewound 0.02 Ohm 1% 3W ±50ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.02 Ohm 1% 3W ±50ppm/°C Silicone AXL
Search Keywords: 13FR020E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 13FR020E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 20 MOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 275 °C
Dimension: 14.5 x 5.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13FR020E RoHS compliant?
Yes, 13FR020E is RoHS compliant.
What is the lead time for 13FR020E?
The standard lead time for 13FR020E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,930
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.574
100
$2.820
250
$2.514
500
$2.324
1,000
$2.173
2,500
$2.168
5,000
$1.927
7,500 +
$1.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!