- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 13FR015E
Description
+
The 13FR015E is a two-terminal axial wire element current sense resistor with a resistance of 0.015 ohms and a power rating of 3 watts.
Search Keywords: 13FR015E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:13FR015E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:15 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:14.5 x 5.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
30
$2.30
100
$2.06
250
$1.84
500
$1.70
1,000
$1.59
2,500
$1.58
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing