Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

13FR005E

Res Wirewound 0.005 Ohm 1% 3W Silicone AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.005 Ohm 1% 3W Silicone AXL
Search Keywords: 13FR005E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    13FR005E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    5 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    14.5 x 5.2 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13FR005E RoHS compliant?
Yes, 13FR005E is RoHS compliant.
What is the lead time for 13FR005E?
The standard lead time for 13FR005E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,490
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.562
250
$1.261
500
$1.161
1,000
$1.083
2,500
$1.080
5,000
$0.930
7,500
$0.927
10,000 +
$0.925
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!