Available Replacements
Non-RoHS Equivalent
12S-100 12S-100 Ohmite
12S-100

Ohmite

In Stock: 67

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

12SE-100

Resistor Mtg Hdwr - Mtg Brackets - Spring Steel - Max Screw Size: 10 - For 100W Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor Mtg Hdwr - Mtg Brackets - Spring Steel - Max Screw Size: 10 - For 100W Resistors
Search Keywords: 12SE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    12SE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533900000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Spring Steel
  • Resistor Type:
    Resistor Fixed Single-Other Mounting
  • Associated Resistor Family:
    200,210,270
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12SE-100 RoHS compliant?
Yes, 12SE-100 is RoHS compliant.
What is the lead time for 12SE-100?
The standard lead time for 12SE-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.95
250
$2.68
500
$2.57
1,000
$2.45
2,500
$2.30
5,000
$2.19
7,500 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!