- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 12FR070E
Description
+
Res Wirewound 0.07 Ohm 1% 2W Silicone AXL
Search Keywords: 12FR070E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:12FR070E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:70 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:10.6 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$1.29
100
$1.25
250
$1.22
500
$1.19
1,000
$1.17
2,500
$1.13
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing