Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

12FR040E

Res Wirewound 0.04 Ohm 1% 2W Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.04 Ohm 1% 2W Silicone AXL
Search Keywords: 12FR040E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 12FR040E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 40 MOhm
Tolerance: 1 %
Operating Temperature: -55 to 275 °C
Dimension: 10.6 x 2.4 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12FR040E RoHS compliant?
Yes, 12FR040E is RoHS compliant.
What is the lead time for 12FR040E?
The standard lead time for 12FR040E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,621
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.77
100
$1.66
250
$1.61
500
$1.58
1,000
$1.55
2,500
$1.50
5,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!