- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 12FR025E
Description
+
Res Wirewound 0.025 Ohm 1% 2W Silicone AXL
Search Keywords: 12FR025E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:12FR025E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:25 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:10.6 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
855
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$1.60
100
$1.43
250
$1.40
500
$1.38
1,000
$1.34
2,500
$1.33
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing