Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

12FR020E

Res Wirewound 0.02 Ohm 1% 2W Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 0.02 Ohm 1% 2W Silicone AXL
Search Keywords: 12FR020E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    12FR020E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    20 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    10.6 x 2.4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12FR020E RoHS compliant?
Yes, 12FR020E is RoHS compliant.
What is the lead time for 12FR020E?
The standard lead time for 12FR020E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
750   can ship 1/25/27
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.35
100
$2.45
250
$2.20
500
$2.04
1,000
$1.91
2,500
$1.90
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!