- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 111-8T2E
Description
+
Model 111 Tap Switch 15A 125V/Box Ohmite Rohs Compliant: Yes |Ohmite 111-8T2E
Search Keywords: 1118T2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:111-8T2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$209.18
3
$206.35
5
$205.83
10
$204.99
20 +
$202.38
Click for Quote
Log in
to unlock special pricing