- Home ›
- All Products›
- 111-8T2
Description
+
Model 111 Tap Switch 15A 125V/Box Ohmite Rohs Compliant: Yes |Ohmite 111-8T2E
Search Keywords: 1118T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:111-8T2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509025
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
ROHs Equivalent