Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

111-6E

Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords: 1116E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    111-6E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SP6T
  • Actuator Length:
    12.7 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    15@125VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111-6E RoHS compliant?
Yes, 111-6E is RoHS compliant.
What is the lead time for 111-6E?
The standard lead time for 111-6E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$150.49
5
$127.99
10
$123.95
20
$123.64
50
$123.33
100 +
$123.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!