- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 111-4T2E
Description
+
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords: 1114T2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:111-4T2E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:12.7 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:15@125VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$190.64
3
$190.16
4
$189.69
5 +
$185.89
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
In Stock:
1
Minimum Order:
1