- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 0K1235
Ohmite
0K1235
Res Carbon Composition 12K Ohm 5% 0.25W(1/4W) Molded AXL
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Res Carbon Composition 12K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: 0K1235
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 0K1235 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 0K1235 discontinued?
Yes, 0K1235 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0K1235 RoHS compliant?
No, 0K1235 is not RoHS compliant.
What is the lead time for 0K1235?
The standard lead time for 0K1235 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0546
100
$0.0535
250
$0.0524
500
$0.0514
1,000
$0.0503
2,500
$0.0493
5,000
$0.0483
10,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing