Available Replacements
Image is representational - see manufacturer specifications

Ohmite

0600B

Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: 0600B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 0600B
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0600B discontinued?
Yes, 0600B from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0600B?
The recommended replacement for 0600B is L100J10R from Ohmite, available from OnlineComponents.com.
Is 0600B RoHS compliant?
No, 0600B is not RoHS compliant.
What is the lead time for 0600B?
The standard lead time for 0600B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
8

Join the circuit, keeping you connected to OnlineComponents.com and beyond!