Description
+
Res Wirewound 800 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: 0204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:0204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:800 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.